Weller T0058762774 End Cap for use with Easy-Click 60
- RS Stock No.:
- 267-4638
- Mfr. Part No.:
- T0058762774
- Brand:
- Weller
Subtotal (1 unit)*
£10.39
(exc. VAT)
£12.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 15 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.39 |
*price indicative
- RS Stock No.:
- 267-4638
- Mfr. Part No.:
- T0058762774
- Brand:
- Weller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Type | End Cap | |
| Model Number | T0058762774 | |
| Length | 67mm | |
| ESD Safe | Yes | |
| Depth | 32mm | |
| Width | 60mm | |
| For Use With | Easy-Click 60 | |
Select all | ||
|---|---|---|
Brand Weller | ||
Type End Cap | ||
Model Number T0058762774 | ||
Length 67mm | ||
ESD Safe Yes | ||
Depth 32mm | ||
Width 60mm | ||
For Use With Easy-Click 60 | ||
- COO (Country of Origin):
- SE
Related links
- Weller T0058762770N Fume Extraction Kit for use with Easy-Click 60
- Weller 0F05 Extension Arm for use with Easy-Click 60
- Weller T0053659899N T005 Extraction Arm for use with Easy-Click 60
- Weller FT-NS FT Nozzle for use with Easy-Click 60
- Weller T0058762767N T005 Hose Connector for use with Easy-Click 60
- Weller FT-N FT Nozzle for use with Easy-Click 60
- Weller 0F10 0F Flexible Extraction Arm for use with Easy-Click 60
- Weller 0F07 0F Flexible Extraction Arm for use with Easy-Click 60
