Weller FT-N Nozzle ESD Safe for use with Adapter Z Is Needed

Subtotal (1 unit)*

£39.69

(exc. VAT)

£47.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.69

*price indicative

RS Stock No.:
174-113
Mfr. Part No.:
FT-N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Solder Fume Extractor Accessory

For Use With

Adapter Z Is Needed

Model Number

FT-N

ESD Safe

Yes

Length

130mm

Sub Type

Nozzle

Width

50mm

Standards/Approvals

RoHS

COO (Country of Origin):
SE
The Weller Metal sloped nozzle is an essential component for achieving precision in soldering tasks. Designed to facilitate effective extraction, this nozzle boasts a diameter of 50 mm and a length of 130 mm, ensuring optimal performance in a variety of applications. Its robust construction not only enhances durability but also guarantees ESD safety, making it an ideal choice for sensitive electronic components.

Constructed from high quality materials that ensure longevity

ESD safe technology to protect sensitive components

Designed for precision focused soldering applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy