Weller FT-3470N Extraction Arm ESD Safe for use with For Wall Mounting

Subtotal (1 unit)*

£383.71

(exc. VAT)

£460.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£383.71

*price indicative

RS Stock No.:
174-208
Mfr. Part No.:
FT-3470N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Solder Fume Extractor Accessory

Model Number

FT-3470N

For Use With

For Wall Mounting

ESD Safe

Yes

Sub Type

Extraction Arm

Width

60mm

Standards/Approvals

RoHS

COO (Country of Origin):
HU
The Weller Innovative extraction arm is designed to optimise workspace efficiency, providing a seamless solution for managing fume extraction during soldering applications. Engineered for wall mounting, it offers a versatile arrangement for various settings, ensuring that you can create a cleaner and safer environment.

Enables precise positioning to enhance operational effectiveness

Streamlines fume extraction contributing to a healthier workspace

Integrates seamlessly into various professional environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy