Weller T0053659899N T005 Extraction Arm for use with Easy-Click 60
- RS Stock No.:
- 174-155
- Mfr. Part No.:
- T0053659899N
- Brand:
- Weller
Subtotal (1 unit)*
£260.50
(exc. VAT)
£312.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £260.50 |
*price indicative
- RS Stock No.:
- 174-155
- Mfr. Part No.:
- T0053659899N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Type | Extraction Arm | |
| Model Number | T0053659899N | |
| Series | T005 | |
| ESD Safe | Yes | |
| Arm Type | Adjustable Cross Arm | |
| For Use With | Easy-Click 60 | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Type Extraction Arm | ||
Model Number T0053659899N | ||
Series T005 | ||
ESD Safe Yes | ||
Arm Type Adjustable Cross Arm | ||
For Use With Easy-Click 60 | ||
- COO (Country of Origin):
- HU
The Weller Aluminium extraction arm is an essential tool for those who demand precision in their workspace. Designed for versatility, this extraction arm allows for seamless movement and positioning, making it a perfect choice for both professional and hobbyist applications. Featuring a robust design, it's built to ensure optimal performance in various environments.
ESD safe design protects sensitive components
Durable aluminium construction guarantees longevity
Streamlined design enhances workspace aesthetics
Durable aluminium construction guarantees longevity
Streamlined design enhances workspace aesthetics
Related links
- Weller WF32 T005 EXTRACTION ARM for use with Easy-Click 60
- Weller 0F10 0F Flexible Extraction Arm for use with Easy-Click 60
- Weller 0F07 0F Flexible Extraction Arm for use with Easy-Click 60
- Weller FT-3470N FT-347 Extraction Arm for use with Easy-Click 60
- Weller Easy-Click 60 Extraction Arm
- Weller WF NOZZLE Extraction Arm for use with Easy-Click 60
- Weller WF FUNNEL Extraction Arm for use with Easy-Click 60
- Weller T0058762767N T005 Hose Connector for use with Easy-Click 60
