Weller WF32 Extraction Arm ESD Safe for use with Easy-Click 60

Subtotal (1 unit)*

£123.49

(exc. VAT)

£148.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£123.49

*price indicative

RS Stock No.:
174-149
Distrelec Article No.:
110-73-168
Mfr. Part No.:
T0053658099
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Solder Fume Extractor Accessory

For Use With

Easy-Click 60

Model Number

WF32

Length

1m

ESD Safe

Yes

Sub Type

Extraction Arm

Width

32mm

Standards/Approvals

UPC

COO (Country of Origin):
HU
The Weller Flexible 1m long extraction arm with 32 mm diameter, with sloped 45° aluminum nozzle.

ESD safe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy