Weller WF32 WF Fume Extraction Arm

Subtotal (1 unit)*

£121.90

(exc. VAT)

£146.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.90

*price indicative

RS Stock No.:
266-1795
Mfr. Part No.:
T0053658099
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Type

Fume Extraction Arm

Model Number

WF32

Compatible With

Easy-Click 60

Series

WF

Length

1m

ESD Safe

Yes

Nozzle Type

Round

Arm Type

Adjustable Cross Arm

Width

32mm

COO (Country of Origin):
DE

Related links