Weller T0053657999N T005 Extraction Arm

Subtotal (1 unit)*

£425.97

(exc. VAT)

£511.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£425.97

*price indicative

RS Stock No.:
174-037
Mfr. Part No.:
T0053657999N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Type

Extraction Arm

Model Number

T0053657999N

Compatible With

Easy-Click 60

Series

T005

Length

1.5mm

ESD Safe

Yes

Nozzle Type

Round

Arm Type

Solid Cross Arm

Width

60mm

COO (Country of Origin):
HU
The Weller Innovative extraction arm is designed to optimise the performance of your workstation while ensuring a cleaner and safer environment. The product features a 2 joint design, allowing for greater flexibility and precise positioning. Its sloped nozzle not only enhances airflow but also directs fumes away from the user, creating a more comfortable working space.

Sloped nozzle effectively directs fumes away from the user

Constructed with ESD Safe materials to protect sensitive electronic components

Related links