Weller T0058762747N T005 1 Joint Aluminum Extraction Arm

Subtotal (1 unit)*

£225.51

(exc. VAT)

£270.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£225.51

*price indicative

RS Stock No.:
222-6978
Distrelec Article No.:
300-49-895
Mfr. Part No.:
T0058762747N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Type

1 Joint Aluminum Extraction Arm

Compatible With

Easy-Click 60

Model Number

T0058762747N

Series

T005

Length

450mm

ESD Safe

Yes

Width

60mm

COO (Country of Origin):
SE

Weller T005 Series Fume Extraction Arm, Compatible With T005 Series, 450mm Length - T0058762747N


This fume extraction arm enhances safety and efficiency in environments where soldering and other activities release harmful fumes. It effectively removes contaminants from the air, ensuring a healthier workspace. Its construction allows compatibility with various Weller T005 accessories, making it a versatile choice for effective fume extraction solutions.

Features & Benefits


• Lightweight aluminium construction for easy manoeuvrability
• 1 joint design for flexible positioning
• ESD safe features to protect sensitive electronic components
• Includes a valve for controlled air flow management
• Bench mounting brackets for simple installation on work surfaces
• Compatible with the T005 series, enhancing usability

Applications


• Utilised with soldering stations for effective smoke removal
• Ideal for electronics manufacturing processes requiring fume extraction
• Used in workshop environments to maintain safe air quality

What installation options are available for this device?


The arm comes with bench mounting brackets that allow secure installation on multiple surfaces.

How does the product ensure safety in sensitive environments?


It includes ESD safety measures that protect delicate electronic components during operation.

Can it be adjusted to meet different working needs?


Yes, the flexible design permits easy repositioning according to specific tasks.

What maintenance is required for optimal performance?


Regular cleaning of filters and joints is advisable to maintain effective fume extraction.

Is it compatible with additional accessories?


Yes, it is compatible with a range of Weller T005 accessories, enhancing its functionality.

Related links