Weller FUNNEL FUNNEL Funnel Nozzle ALFA for use with Easy-Click 60
- RS Stock No.:
- 222-6975
- Distrelec Article No.:
- 182-53-858
- Mfr. Part No.:
- ALFA
- Brand:
- Weller
Subtotal (1 unit)*
£40.06
(exc. VAT)
£48.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 31 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.06 |
*price indicative
- RS Stock No.:
- 222-6975
- Distrelec Article No.:
- 182-53-858
- Mfr. Part No.:
- ALFA
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Type | Funnel Nozzle ALFA | |
| Model Number | FUNNEL | |
| Compatible With | Easy-Click 60 | |
| Series | FUNNEL | |
| Length | 250mm | |
| ESD Safe | Yes | |
| Nozzle Type | Funnel | |
| Height | 100mm | |
| Width | 225mm | |
| For Use With | Easy-Click 60 | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Type Funnel Nozzle ALFA | ||
Model Number FUNNEL | ||
Compatible With Easy-Click 60 | ||
Series FUNNEL | ||
Length 250mm | ||
ESD Safe Yes | ||
Nozzle Type Funnel | ||
Height 100mm | ||
Width 225mm | ||
For Use With Easy-Click 60 | ||
- COO (Country of Origin):
- HU
Weller Fume Extraction Kit, Compatible With Zero Smog 4V, 250mm Length - ALFA
This funnel jet is an essential tool designed for removal of hazardous fumes in various industrial settings. It stands at a height of 100mm and a width of 230mm, making it compatible with the Zero Smog 4V system. It helps in enhancing air quality and ensures a safe working environment.
Features & Benefits
• ESD safe for sensitive electronic applications
• Funnel design optimises fume collection efficiency
• Robust construction withstands industrial usage
• Funnel design optimises fume collection efficiency
• Robust construction withstands industrial usage
Applications
• Used for laboratory fume extraction tasks
• Suitable for industries requiring fume removal
• Employed in automation processes requiring efficient fume management
• Suitable for industries requiring fume removal
• Employed in automation processes requiring efficient fume management
Is it easy to install and replace the nozzle?
Yes, the design allows for straightforward installation and replacement.
Is this nozzle compatible with all fluid types?
Yes, it's designed for versatility with various fluids.
Related links
- Weller FUNNEL-T ALFA Nozzle for use with Easy-Click 60
- Weller WF FUNNEL Extraction Arm for use with Easy-Click 60
- Weller WF NOZZLE Extraction Arm for use with Easy-Click 60
- Weller Sloped Easy-Click 60 Nozzle for use with Easy-Click 60
- Weller FT-NS FT Nozzle for use with Easy-Click 60
- Weller FT-N FT Nozzle for use with Easy-Click 60
- Weller Easy-Click 60 for use with Easy-Click 60
- Weller WF32 T005 EXTRACTION ARM for use with Easy-Click 60
