Weller 950-2000-ESDN 950 Filter Unit for use with MG95

Subtotal (1 unit)*

£451.42

(exc. VAT)

£541.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 1 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£451.42

*price indicative

RS Stock No.:
174-207
Mfr. Part No.:
950-2000-ESDN
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Type

Filter Unit

Series

950

Compatible With

MG95

Model Number

950-2000-ESDN

ESD Safe

Yes

Depth

220mm

For Use With

MG95

COO (Country of Origin):
HU
The Weller Innovative filtration system is designed to enhance airflow and maintain a cleaner work environment, making it ideal for various applications such as soldering, laboratory work, and laser cutting. The product is engineered with advanced features that ensure effective removal of hazardous particles and gases, contributing to a safer workspace.

Easy filter exchange procedure minimises downtime during maintenance

ESD safe construction ensures safe operation in sensitive environments

Remote control offering adds convenience for adjusting airflow settings

Related links