Weller 100-2012-ESDN 100 Filter for use with MG100S
- RS Stock No.:
- 174-179
- Mfr. Part No.:
- 100-2012-ESDN
- Brand:
- Weller
Subtotal (1 unit)*
£491.31
(exc. VAT)
£589.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £491.31 |
*price indicative
- RS Stock No.:
- 174-179
- Mfr. Part No.:
- 100-2012-ESDN
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Type | Filter | |
| Compatible With | MG 100, MG 100S, WFE 2X | |
| Model Number | 100-2012-ESDN | |
| Series | 100 | |
| Length | 390mm | |
| ESD Safe | Yes | |
| For Use With | MG100S | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Type Filter | ||
Compatible With MG 100, MG 100S, WFE 2X | ||
Model Number 100-2012-ESDN | ||
Series 100 | ||
Length 390mm | ||
ESD Safe Yes | ||
For Use With MG100S | ||
- COO (Country of Origin):
- HU
The Weller Compact filter is designed for optimal performance in demanding environments, offering a robust solution for particulate and gas filtration. It combines the efficiency of an H13 particle filter with a wide-band gas filter tailored for solvents and VOCs, making it ideal for use with the MG 100 and MG 100S series, as well as the WFE 2X. This innovative filter solution ensures a high degree of safety for users while providing effective air purification.
ESD safe construction enhances safety in electronic work environments
Overall dimensions are designed for adaptability ensuring a perfect fit in diverse setups
Overall dimensions are designed for adaptability ensuring a perfect fit in diverse setups
Related links
- Weller 100-2000-ESDN 100 Filter for use with MG100S, WFE2X
- Weller 100-2003-ESDN MG 100 / MG 100S / MG 80S / WFE 2X Compact Filter for use with MG100S
- Weller 145-2012-ESDN 145 Gas Filter for use with MG140
- Weller CBCA CBCA Air Curtain Cabinet for use with MG100S Zero-Smog 6V
- Weller 145-2000-ESDN 145 Filter for use with MG140
- Weller 750-2002-ESDN Particle Filter
- Weller 750-2000-ESDN Particle Filter
- Weller 950-2000-ESDN 950 Filter Unit for use with MG95
