Weller 100-2003-ESDN Compact Filter ESD Safe for use with MG 100S, WFE 2X, MG 100, MG 80S

Subtotal (1 unit)*

£563.66

(exc. VAT)

£676.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£563.66

*price indicative

RS Stock No.:
174-177
Mfr. Part No.:
100-2003-ESDN
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Solder Fume Extractor Accessory

For Use With

MG 100S, WFE 2X, MG 100, MG 80S

Model Number

100-2003-ESDN

ESD Safe

Yes

Length

390mm

Sub Type

Compact Filter

Height

354mm

Width

176mm

Standards/Approvals

RoHS

COO (Country of Origin):
HU
The Weller Compact filter is engineered to enhance performance across a range of equipment, specifically suited for MG 100, MG 100S, MG 80S, and WFE 2X models. Designed with an H13 particle filter and a wide band gas filter, it ensures superior air quality in various working environments. Its robust construction and thoughtful design not only cater to safety standards but also promise longevity and reliability.

Durable construction enhances longevity for demanding applications

Optimised dimensions facilitate easy integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy