Weller T0053119199 Cable
- RS Stock No.:
- 267-4604
- Mfr. Part No.:
- T0053119199
- Brand:
- Weller
Subtotal (1 unit)*
£16.67
(exc. VAT)
£20.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.67 |
*price indicative
- RS Stock No.:
- 267-4604
- Mfr. Part No.:
- T0053119199
- Brand:
- Weller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Solder Fume Extractor Accessory | |
| Model Number | T0053119199 | |
| Length | 2m | |
| Sub Type | Cable | |
| Width | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Solder Fume Extractor Accessory | ||
Model Number T0053119199 | ||
Length 2m | ||
Sub Type Cable | ||
Width 2m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Related links
- Weller Fine Dust Filter ESD Safe for use with WFE 2S
- Weller Vacuum Insert
- Weller Tube for use with FE 80
- Weller T0053640799 Compact Filter ESD Safe for use with WFE, WFEP
- Weller Prefilter ESD Safe for use with WFE / FT12 / WFEP
- Weller FT-3470N Extraction Arm ESD Safe for use with Easy-Click 60
- Weller Compact Filter ESD Safe for use with Zero Smog 4V EL / TL
- Weller 700-3053-ESD Extraction Hose ESD Safe for use with Extraction setups
