Weller T0058762834 T005 Nozzle
- RS Stock No.:
- 174-080
- Mfr. Part No.:
- T0058762834
- Brand:
- Weller
Subtotal (1 unit)*
£39.03
(exc. VAT)
£46.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.03 |
*price indicative
- RS Stock No.:
- 174-080
- Mfr. Part No.:
- T0058762834
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Type | Nozzle | |
| Compatible With | WF32 | |
| Series | T005 | |
| Model Number | T0058762834 | |
| ESD Safe | Yes | |
| Length | 100mm | |
| Nozzle Type | Round | |
| Arm Type | Adjustable Cross Arm | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Type Nozzle | ||
Compatible With WF32 | ||
Series T005 | ||
Model Number T0058762834 | ||
ESD Safe Yes | ||
Length 100mm | ||
Nozzle Type Round | ||
Arm Type Adjustable Cross Arm | ||
- COO (Country of Origin):
- DE
The Weller Metal sloped nozzle for 32 mm flexible arms is meticulously engineered to enhance precision and efficiency in soldering tasks. Its robust design ensures durability while catering to various technical applications. This nozzle is ideal for users seeking to optimise their work with a reliable tool. With its ergonomic build, it simplifies and streamlines complex processes, making it an invaluable addition to any professional toolbox.
Optimises soldering precision with a sloped design
Promotes ergonomic handling for increased user comfort
Facilitates a wide range of applications for versatility
Promotes ergonomic handling for increased user comfort
Facilitates a wide range of applications for versatility
