Weller T0058762770N T00 Sloped Nozzle

Subtotal (1 unit)*

£298.65

(exc. VAT)

£358.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£298.65

*price indicative

RS Stock No.:
285-7639
Distrelec Article No.:
300-49-905
Mfr. Part No.:
T0058762770N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Type

Sloped Nozzle

Model Number

T0058762770N

Series

T00

Compatible With

Easy-Click 60

ESD Safe

Yes

Length

1m

Nozzle Type

Round

Width

32mm

COO (Country of Origin):
HU
The Weller easy click 60 extraction arms are part of the Easy Click 60 system, offering a flexible and tool-free solution for assembling surface extraction systems with efficiency and security. These arms feature ESD-safe modules and provide various connection options suitable for workstation applications. With a modular design, they enable easy combination and expansion of individual elements to meet specific requirements.

Length 1 m
Diameter 32 mm
Stop valve

Related links