Weller T0058735909N Remote Control ESD Safe for use with WFE and Zero Smog Fume Extraction Units

Subtotal (1 unit)*

£278.74

(exc. VAT)

£334.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£278.74

*price indicative

RS Stock No.:
222-6976
Distrelec Article No.:
304-11-605
Mfr. Part No.:
T0058735909N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Solder Fume Extractor Accessory

For Use With

WFE and Zero Smog Fume Extraction Units

Model Number

T0058735909N

Length

120mm

ESD Safe

Yes

Sub Type

Remote Control

Height

80mm

Width

80mm

Standards/Approvals

UPC

COO (Country of Origin):
HU

Weller Solder Fume Extractor Accessory, 80mm Width, 120mm Length - T0058735909N


This solder fume extractor accessory is a remote control intended to operate alongside compatible fume extraction units within electronics workspaces. It provides a compact, handheld interface to adjust extraction functions from a short distance, improving convenience when managing soldering fume removal systems in production or repair environments.

Features and Benefits:


• Compatible with WFE and Zero Smog units for seamless control
• UPC approval confirming recognised product assessment
• ESD-safe construction to protect sensitive circuitry
• Compact form factor for easy placement and handling
• Plain rectangular profile aiding ergonomic access during use

Applications


• Suitable for bench-top soldering fume extraction systems
• Used with production-line fume control stations
• Ideal for maintenance of electronics repair workstations
• Can be used for remote adjustment in assembly cells

Will it reduce electrostatic risk when handled near components?


Yes, the unit is manufactured to be ESD-safe, minimising tribocharging and helping to protect nearby sensitive electronic parts during operation.

Is it compatible across multiple extractor ranges?


It is designed specifically for use with the WFE and Zero Smog fume extraction families, allowing direct remote operation of those units.

What physical size should I allow for storage or mounting?


The remote measures approximately 80mm in width, 80mm in height and 120mm in length, permitting straightforward accommodation in tool trays or holders.

Does the accessory meet any third-party assessment criteria?


The product carries UPC approval, indicating it has been through an established conformity assessment process.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy