Weller Soldering Accessory Needle Set, for use with T0051350099N Cleaning Tool

Subtotal (1 unit)*

£23.11

(exc. VAT)

£27.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.11

*price indicative

RS Stock No.:
267-4540
Mfr. Part No.:
T0051350299
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Sub Type

Needle Set

Product Type

Soldering Accessory

For Use With

T0051350099N Cleaning Tool

Standards/Approvals

No

COO (Country of Origin):
DE

Set of cleaning needles, 1 x 1.9 mm, 3 x 0.9 mm for DS and DSX Maintenance kit T0051350099N


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy