Weller Soldering Accessory Soldering Accessory, for use with T0051350099N Cleaning Tool

Subtotal (1 unit)*

£21.08

(exc. VAT)

£25.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.08

*price indicative

RS Stock No.:
201-2794
Mfr. Part No.:
T0051350399
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Accessory

Sub Type

Soldering Accessory

For Use With

T0051350099N Cleaning Tool

Standards/Approvals

No

COO (Country of Origin):
DE

Weller Soldering Accessory, For Use With Cleaning Tool - T0051350399


This soldering accessory is a maintenance component intended for use alongside a specific Weller cleaning tool. It is designed to support routine tip care within soldering workflows and integrates with compatible cleaning implements used at Weller soldering stations.

Features and Benefits:


• Compatible with Weller cleaning tool for quick replacement
• Enables consistent soldering tip maintenance during work
• Suited to spongeless cleaning tool configurations for reduced mess
• Works with soldering stations to preserve tip condition
• Provides straightforward swap-out behaviour for minimal downtime

Applications


• Suitable for technicians using Weller soldering station setups
• Used with cleaning implements when servicing soldering irons
• Ideal for routine soldering tip maintenance tasks
• Can be used in production benches requiring frequent tip care

How does this accessory fit into a maintenance routine?


It replaces the worn element of the cleaning implement, allowing technicians to restore cleaning performance without changing the entire tool.

Will it work with other brands of cleaning tools?


The component is designed specifically to mate with the matching Weller cleaning implement and its compatibility with other manufacturers is not specified.

How does replacing this part affect soldering tip life?


Renewing the cleaning element maintains effective tip cleaning, which supports consistent heat transfer and can reduce the frequency of tip renewal.

Is special training required to replace the element?


Replacement involves a direct swap with the existing part and does not require specialised procedures beyond routine maintenance practice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy