Weller Soldering Accessory Needle Set, for use with WEP 70

Subtotal (1 unit)*

£16.50

(exc. VAT)

£19.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.50

*price indicative

RS Stock No.:
179-728
Mfr. Part No.:
KDS1912P
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Accessory

Sub Type

Needle Set

For Use With

WEP 70

Standards/Approvals

RoHS

COO (Country of Origin):
KR
The Weller stainless steel plastic hub dispensing needles are designed with a threaded hub for secure attachment. They are compatible with Lure Look style syringes, ensuring a reliable connection for precise dispensing. The needles are made from durable stainless steel for long-lasting use.

Color Brown

Gauge 19

Outer Diameter 1.07mm

Quantity Per Package 50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy