Weller Soldering Accessory Needle Set, for use with T0051350099N Cleaning Tool
- RS Stock No.:
- 267-4539
- Distrelec Article No.:
- 182-24-917
- Mfr. Part No.:
- T0051350199
- Brand:
- Weller
Subtotal (1 unit)*
£23.11
(exc. VAT)
£27.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.11 |
*price indicative
- RS Stock No.:
- 267-4539
- Distrelec Article No.:
- 182-24-917
- Mfr. Part No.:
- T0051350199
- Brand:
- Weller
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Accessory | |
| Sub Type | Needle Set | |
| For Use With | T0051350099N Cleaning Tool | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Accessory | ||
Sub Type Needle Set | ||
For Use With T0051350099N Cleaning Tool | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Set of cleaning needles 0.6 mm / 0.9 mm / 1.4 mm / 1.9 mm, for T0051350099N
Related links
- Weller Soldering Accessory Needle Set, for use with T0051350099N Cleaning Tool
- Weller Soldering Accessory Soldering Accessory, for use with T0051350099N Cleaning Tool
- Weller Soldering Accessory Needle Set, for use with WEP 70
- Weller Soldering Accessory Cleaning Tool, for use with For Soldering
- Weller Soldering Accessory Soldering Iron Tip Cleaning Tray
- Weller Soldering Accessory Soldering Iron Cleaning Sponge, for use with Iron Holders
- Weller Soldering Accessory Soldering Iron Cleaning Sponge, for use with PH70 Iron Holder
- Weller Soldering Accessory Soldering Station Cleaning Set, for use with Universal
