TE Connectivity 2-1971 Series, Male, Cable Mount Solar Connector, Rated At 40A, 1 kV
- RS Stock No.:
- 470-625
- Mfr. Part No.:
- 2-1971861-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 80 units)*
£169.58
(exc. VAT)
£203.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £169.58 | £2.12 |
*price indicative
- RS Stock No.:
- 470-625
- Mfr. Part No.:
- 2-1971861-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Current Rating | 40A | |
| Voltage Rating | 1 kV | |
| Series | 2-1971 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Current Rating 40A | ||
Voltage Rating 1 kV | ||
Series 2-1971 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pin connector kit represent a pinnacle of design and functionality in interconnect solutions. Engineered for reliability and performance, these connector kits are tailored for seamless connectivity in various applications. Constructed with meticulous attention to compliance standards, they are ideal for industries that prioritise safety and environmental considerations. With a commitment to quality, these kits ensure that your connections are not only robust but also meet rigorous European directives, ensuring peace of mind during installation and usage. Discover how these essential components can enhance your projects with their reliability and precision.
Designed to provide exceptional connectivity across a variety of applications
Complies with stringent EU RoHS and ELV directives for environmental safety
Low halogen content assures minimal environmental impact
Offers a selection of CAD files for enhanced usability and ease of integration
Reassures users with a product compliance disclaimer based on thorough supplier inquiry
Detailed product specifications enable users to make informed decisions
Complies with stringent EU RoHS and ELV directives for environmental safety
Low halogen content assures minimal environmental impact
Offers a selection of CAD files for enhanced usability and ease of integration
Reassures users with a product compliance disclaimer based on thorough supplier inquiry
Detailed product specifications enable users to make informed decisions
Related links
- TE Connectivity 2-1971 Series Cable Mount Solar Connector 1 kV
- TE Connectivity 2-1971 Series Cable Mount Solar Connector 1 kV
- TE Connectivity 1971 Series Cable Mount Solar Connector 1 kV
- TE Connectivity 1971 Series Solar Connector, 1 kV
- Han-Modular Series Male Module 1 Row 1 kV, Han 40A Axial
- Phoenix Contact Solar Connector Rated At 40A, 1 kV dc
- TE Connectivity 2213 Series Cable Mount Solar Connector, 1.5 kV
- Staubli Cable Coupler MC4 Series Panel Mount Solar Connector 2.5mm² 1 kV PV-KST4
