Milwaukee 1/2 in Drive 28 mm Square Drive Square, 42mm Overall Length
- RS Stock No.:
- 858-645
- Mfr. Part No.:
- 4932480026
- Brand:
- Milwaukee
Subtotal (1 unit)*
£7.49
(exc. VAT)
£8.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.49 |
*price indicative
- RS Stock No.:
- 858-645
- Mfr. Part No.:
- 4932480026
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Socket Size | 28 mm | |
| Product Type | Socket | |
| Drive Size | 1/2 in | |
| Socket Type | Square Drive | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | Yes | |
| Overall Length | 42mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Socket Size 28 mm | ||
Product Type Socket | ||
Drive Size 1/2 in | ||
Socket Type Square Drive | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking Yes | ||
Overall Length 42mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The Milwaukee drive socket metric standard is designed for professional use, featuring a robust construction that ensures a secure fit and reliable performance in various applications.
Constructed with FOUR FLAT sides, preventing rolling during use
Wrench-ready design features add versatility to your toolkit
Sizes are stamped for easy visibility in low-light conditions
Chrome finish provides durability and resistance against wear
Related links
- Milwaukee 1/4 in Drive 13 mm Square Drive Square, 25mm Overall Length
- Milwaukee 1/4 in Drive 13 mm Square Drive Square, 50mm Overall Length
- Milwaukee 1/4 in Drive 7 mm Square Drive Square, 50mm Overall Length
- Milwaukee 1/4 in Drive 8 mm Square Drive Square, 25mm Overall Length
- Milwaukee 1/4 in Drive 10 mm Square Drive Square, 50mm Overall Length
- Milwaukee 1/2 in Drive 36 mm Square Drive Square, 48mm Overall Length
- Milwaukee 1/4 in Drive 8 mm Square Drive Square, 50mm Overall Length
- Milwaukee 1/4 in Drive 10 mm Square Drive Square, 25mm Overall Length
