Milwaukee 1/2 in Drive 36 mm Square Drive Square, 48mm Overall Length
- RS Stock No.:
- 858-646
- Mfr. Part No.:
- 4932480029
- Brand:
- Milwaukee
Subtotal (1 unit)*
£8.33
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.33 |
*price indicative
- RS Stock No.:
- 858-646
- Mfr. Part No.:
- 4932480029
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Socket Size | 36 mm | |
| Product Type | Socket | |
| Drive Size | 1/2 in | |
| Socket Type | Square Drive | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | Yes | |
| Overall Length | 48mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Socket Size 36 mm | ||
Product Type Socket | ||
Drive Size 1/2 in | ||
Socket Type Square Drive | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking Yes | ||
Overall Length 48mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee socket is a 1/2 Drive Socket Metric Standard designed for effective tool reception and versatility in various applications.
FOUR FLAT sides on socket deter rolling and enhance usability
Wrench ready design with FOUR FLAT sides for added functionality
Stamped sizes ensure easy visibility for quick identification
Durable chrome finish adds to longevity and aesthetic appeal
Related links
- BETA 1/2 in Drive 8-32 mm 6 Point Square, 48mm Overall Length
- BETA 1/2 in Drive 29 mm 6 Point Square, 48mm Overall Length
- BETA 1/2 in Drive 1-1/8 in 12 Point Square, 48mm Overall Length
- BETA 1/2 in Drive 29 mm 12 Point Square, 48mm Overall Length
- BETA 1/2 in Drive 30 mm 12 Point Square, 48mm Overall Length
- BETA 1/2 in Drive 1-3/16 in 12 Point Square, 48mm Overall Length
- BETA 3/8 in Drive 3/8 in 12 Point Square, 48mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 23 mm 12 Point Square VDE/1000V Approved, 48mm Overall Length
