SAM 3/8 in Drive 11/16 in Hexagon Hex VDE/1000V Approved, 45mm Overall Length

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
666-990
Mfr. Part No.:
ZJH-11/16
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

11/16 in

Drive Size

3/8in

Number of Pieces

1

Socket Type

Hexagon

Insulated

Yes

VDE/1000V Approved

Yes

Standards/Approvals

NF ISO 691

Overall Length

45mm

Material

Chrome Vanadium Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Socket 3/8 inch hexagon insulated 1000 volt is expertly designed for professionals seeking reliable and safe electrical tools. This high-quality socket is constructed from Durable chrome vanadium steel, ensuring longevity and optimum performance. Its unique insulated design provides enhanced protection during electrical applications, making it Ideal for use with ratchet wrenches. Perfect for both manual and mechanical-locking purposes, this socket guarantees efficiency while delivering increased safety standards in high-voltage environments. With solid craftsmanship and innovative engineering, this socket is an essential addition to any toolkit.

Made of resilient chrome vanadium steel for durability

Insulated design provides enhanced electrical protection

Compatible with standard or mechanical-locking ratchet wrenches

Features ogive-type housings for secure ratchet engagement

Offers up to 500 Newtons pull-out resistance for reliable fastening

Lightweight at only 0.035 kg for easy handling

Optimally designed collar enhances safety during use

Complies with various international standards for electrical tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy