SAM 3/8 in Drive 3/4 in Hexagon Square VDE/1000V Approved, 50mm Overall Length
- RS Stock No.:
- 666-986
- Mfr. Part No.:
- ZJH-3/4
- Brand:
- SAM
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-986
- Mfr. Part No.:
- ZJH-3/4
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 3/4 in | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Overall Length | 50mm | |
| Standards/Approvals | NF ISO 691 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 3/4 in | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Overall Length 50mm | ||
Standards/Approvals NF ISO 691 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket 3/8 inch hexagon insulated 1000 volt is an essential tool designed for safe and effective use in high-voltage environments. Manufactured from premium Chrome Vanadium steel, this socket guarantees strength and durability while ensuring optimal electrical insulation. It features a unique ogive-type design, which secures the ratchet's crimped ball for reliable assembly fastening, capable of withstanding pull-out resistance of up to 500 Newtons. This makes it Ideal for users who require a robust tool for their manual or mechanical-locking ratchet wrench applications, especially in electrical work where safety is paramount.
Constructed from high-quality Chrome Vanadium steel for enhanced durability
Designed to meet stringent standards including NF EN IEC 60900 for electrical safety
Ogive-type housings provide a secure fit for ratchet connections, improving fastening efficiency
Optimally insulated for protection when operating under high-voltage conditions
Lightweight at only 0.07 kg, ensuring ease of use during prolonged tasks
Compact dimensions (30mm width, 50mm length, and 30mm height) allow for versatile use in tight spaces
Lifetime guarantee on tools used under normal conditions for added consumer confidence
Related links
- SAM 3/8 in Drive 24 mm 6 Point Square VDE/1000V Approved, 50mm Overall Length
- SAM 3/8 in Drive 7 mm Hexagon Square VDE/1000V Approved, 40mm Overall Length
- SAM 3/8 in Drive 9/16 in Hexagon Square VDE/1000V Approved, 45mm Overall Length
- SAM 3/8 in Drive 17 mm 6 Point Square VDE/1000V Approved, 44mm Overall Length
- SAM 3/8 in Drive 12 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- SAM 3/8 in Drive 22 mm 6 Point Square VDE/1000V Approved, 47mm Overall Length
- SAM 3/8 in Drive 13 mm 6 Point Square VDE/1000V Approved, 43mm Overall Length
- SAM 3/8 in Drive 16 mm 6 Point Square VDE/1000V Approved, 43mm Overall Length
