SAM 3/8 in Drive 7 mm Hexagon Square VDE/1000V Approved, 40mm Overall Length

Subtotal (1 unit)*

£21.25

(exc. VAT)

£25.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.25

*price indicative

RS Stock No.:
666-626
Mfr. Part No.:
ZJH-7
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

7 mm

Drive Size

3/8in

Socket Type

Hexagon

Number of Pieces

1

Insulated

Yes

VDE/1000V Approved

Yes

Overall Length

40mm

Standards/Approvals

NF ISO 691

Material

Chrome Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM 1000 v insulated 3/8 inch short socket is expertly designed for professionals seeking safety and efficiency in electrical work. Engineered with high-grade forged chrome-vanadium steel, these sockets provide exceptional durability and performance. With a 6-flat opening, they enable superb grip and torque application, ensuring the secure fastening of nuts and bolts in high-voltage environments. Ideal for those working in electrical installations, these insulated tools meet NF ISO standards and are suitable for use under live conditions, offering peace of mind and reliability. The Compact nature and lightweight design make them an indispensable addition to any toolkit.

Manufactured from robust forged chrome-vanadium steel for enhanced longevity

1000 V insulation ensures safe operation around electrical systems

6-flat opening design allows for optimal grip and reduces slippage

Compact and lightweight, making it easy to handle and store

Complies with NF ISO 691, NF ISO 1174-1, NF ISO 1711-1, and CEI 60900 standards

Backed by a guarantee without time limit when used under normal conditions

Versatile for various applications in electrical and maintenance tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy