SAM 3/8 in Drive 9/16 in Hexagon Square VDE/1000V Approved, 45mm Overall Length
- RS Stock No.:
- 666-989
- Mfr. Part No.:
- ZJH-9/16
- Brand:
- SAM
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-989
- Mfr. Part No.:
- ZJH-9/16
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 9/16 in | |
| Drive Size | 3/8in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Overall Length | 45mm | |
| Standards/Approvals | NF ISO 691 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 9/16 in | ||
Drive Size 3/8in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Overall Length 45mm | ||
Standards/Approvals NF ISO 691 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket 3/8 inch hexagon insulated 1000 volt designed for safe and efficient use in high-voltage applications. It conforms to rigorous standards, ensuring reliability and safety while providing an excellent fit for standard or mechanical-locking ratchet wrenches. Crafted from Durable chrome vanadium steel, this socket boasts a sophisticated internal design with 4 ogive-type housings that secure the ratchet's crimped ball for exceptional fastening strength, capable of withstanding pull-out resistance up to 500 Newtons. Its insulation and collar protect against electrical hazards, making it a VITAL tool for electricians and professionals who demand both performance and safety.
Conforms to NF EN IEC 60900 and other international standards for safety
Designed for use with both standard and mechanical-locking ratchet wrenches
Made from robust chrome vanadium steel for enhanced durability
Features 4 ogive-type housings for a secure fit and reliable fastening
Offers a pull-out resistance of up to 500 Newtons for confidence in high-torque applications
Incorporates an insulating collar for optimum electrical protection during use
Related links
- SAM 3/8 in Drive 11/16 in Hexagon Hex VDE/1000V Approved, 45mm Overall Length
- SAM 3/8 in Drive 1/2 in Square VDE/1000V Approved, 45mm Overall Length
- SAM 3/8 in Drive 16 mm 6 Point Square VDE/1000V Approved, 43mm Overall Length
- SAM 3/8 in Drive 9 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- SAM 3/8 in Drive 3/8 in Hexagon, 45mm Overall Length
- SAM 3/8 in Drive 7 mm Hexagon Square VDE/1000V Approved, 40mm Overall Length
- SAM 3/8 in Drive 3/4 in Hexagon Square VDE/1000V Approved, 50mm Overall Length
- SAM 3/8 in Drive 5/8 in Hexagon Square VDE/1000V Approved, 46mm Overall Length
