SAM 3/8 in Drive 1/2 in Square VDE/1000V Approved, 45mm Overall Length
- RS Stock No.:
- 666-628
- Mfr. Part No.:
- ZJH-1/2
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-628
- Mfr. Part No.:
- ZJH-1/2
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Adapter | |
| Socket Size | 1/2 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | NF EN IEC 60900 | |
| Overall Length | 45mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Adapter | ||
Socket Size 1/2 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Standards/Approvals NF EN IEC 60900 | ||
Overall Length 45mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket 3/8C hexagon insulated 1000 volt is engineered for safety and reliability in demanding applications. Designed for use with standard or mechanical-locking ratchet wrenches, this versatile socket ensures secure fastening with a remarkable pull-out resistance of up to 500 Newtons. Made from high-quality Chrome Vanadium steel, it features unique ogive-type housings that facilitate a strong engagement with ratchets while maintaining electrical protection, making it an essential tool for professionals working with high voltage.
Conforms to stringent electrical safety standards, ensuring safe operation up to 1000 volts
Constructed from Durable Chrome Vanadium steel for long-lasting performance
Designed with ogive-type housings for a secure fit and reliable socket-to-ratchet connection
Features a collar for enhanced electrical insulation during use
Lightweight design at just 0.045 kg, facilitating ease of use and transport
Compact dimensions (20 mm width, 45 mm length, 20 mm height) allow for accessibility in tight spaces
Guarantee without time limit under normal conditions, reflecting the quality assurance of SAM tools
Related links
- SAM 3/8 in Drive 9/16 in Hexagon Square VDE/1000V Approved, 45mm Overall Length
- SAM 3/8 in Drive 11/16 in Hexagon Hex VDE/1000V Approved, 45mm Overall Length
- SAM 1/2 in Drive 32 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length
- SAM 1/2 in Drive 28 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length
- SAM 1/2 in Drive 30 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length
- SAM 1/2 in Drive 29 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length
- SAM 1/2 in Drive 27 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length
- SAM 1/2 in Drive 31 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length
