SAM 1/2 in Drive 30 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length
- RS Stock No.:
- 900-895
- Mfr. Part No.:
- ZSH-30
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£27.08
(exc. VAT)
£32.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.08 |
*price indicative
- RS Stock No.:
- 900-895
- Mfr. Part No.:
- ZSH-30
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 30 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Non-Sparking | No | |
| Overall Length | 45mm | |
| Standards/Approvals | CEI 60900 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 30 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Non-Sparking No | ||
Overall Length 45mm | ||
Standards/Approvals CEI 60900 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square Drive | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket designed for use with standard or mechanical-locking ratchet wrenches, making it Ideal for challenging access areas such as wells and long threads.
Constructed from Durable Chrome Vanadium steel for enhanced strength
Designed with ogive-type housings for secure ratchet fastening
Provides up to 500 Newtons pull-out resistance for reliability
Features a collar that ensures optimum electrical protection during use
Related links
- SAM 1/2 in Drive 32 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length
- SAM 1/2 in Drive 31 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length
- SAM 1/2 in Drive 29 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length
- SAM 1/2 in Drive 27 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length
- SAM 1/2 in Drive 28 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length
- SAM 1/2 in Drive 25 mm 6 Point Square Drive VDE/1000V Approved, 40mm Overall Length
- SAM 1/2 in Drive 26 mm 6 Point Square Drive VDE/1000V Approved, 42mm Overall Length
- SAM 1/2 in Drive 24 mm 6 Point Square Drive VDE/1000V Approved, 40mm Overall Length
