SAM 1/2 in Drive 26 mm 6 Point Square Drive VDE/1000V Approved, 42mm Overall Length

Image representative of range

Subtotal (1 unit)*

£24.96

(exc. VAT)

£29.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.96

*price indicative

RS Stock No.:
900-891
Mfr. Part No.:
ZSH-26
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

26 mm

Product Type

Socket

Drive Size

1/2in

Socket Type

6 Point

Number of Pieces

1

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Insulated

Non-Sparking

No

Overall Length

42mm

Standards/Approvals

IEC 60900

Material

Chrome Vanadium Steel

Drive Type

Square Drive

COO (Country of Origin):
FR
The SAM Insulated Socket designed for use with standard or mechanical-locking ratchet wrenches, Ideal for accessing tight spaces. Crafted from chrome vanadium steel, this socket ensures reliability and electrical safety during operation.

Long sockets are specifically suited for hard-to-reach areas such as wells and long threads

Constructed from chrome vanadium steel for enhanced durability and strength

Features a collar that provides optimised electrical protection during use

Offers up to 500 Newtons pull-out resistance for secure assembly fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy