SAM 3/8 in Drive 5/8 in Hexagon Square VDE/1000V Approved, 46mm Overall Length

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
666-987
Mfr. Part No.:
ZJH-5/8
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

5/8 in

Product Type

Socket

Drive Size

3/8in

Number of Pieces

1

Socket Type

Hexagon

Insulated

Yes

VDE/1000V Approved

Yes

Standards/Approvals

NF ISO 691

Overall Length

46mm

Material

Chrome Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Socket 3/8 inch hexagon insulated 1000 volt is specifically crafted for those demanding maximum safety during electrical work. Designed to conform to stringent standards, this manual socket is Ideal for use with both standard and mechanical-locking ratchet wrenches. Made from Durable Chrome Vanadium steel, it features Advanced ogive-type housings that ensure a secure fit, providing reliable performance and pull-out resistance up to 500 Newtons. With its superior electrical insulation and ergonomic design, this socket is perfect for professionals looking to enhance safety without compromising efficiency.

Conforms to essential standards such as NF EN IEC 60900 for electrical safety

Optimised for compatibility with both standard and mechanical-locking ratchet wrenches

Constructed from high-strength Chrome Vanadium steel for durability

Includes ogive-type housings that ensure a secure connection for reliable fastening

Delivers impressive pull-out resistance of up to 500 Newtons for dependable performance

Features a collar that provides optimal electrical protection during use

Weighs just 0.06 kg for ease of handling without sacrificing sturdiness

Compact dimensions of 24 mm width, 46 mm length, and 24 mm height for versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy