SAM 1/4 in Drive 8 mm 6 Point Square VDE/1000V Approved, 40mm Overall Length
- RS Stock No.:
- 666-999
- Mfr. Part No.:
- ZRH-8
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£12.92
(exc. VAT)
£15.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.92 |
*price indicative
- RS Stock No.:
- 666-999
- Mfr. Part No.:
- ZRH-8
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 8 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | NF ISO 691 | |
| Overall Length | 40mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 8 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Standards/Approvals NF ISO 691 | ||
Overall Length 40mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Insulated 1/4 inch short socket is specially designed for manual use and also compatible with standard ratchet spanners. With a 1000V insulation rating, these tools ensure safety during electrical work, providing optimum accessibility with their smallest possible outer diameter. Crafted from Durable chrome vanadium steel, they feature a collar for enhanced electrical protection when used with ratchets or extensions. This product is Ideal for professionals and DIY enthusiasts looking for reliable and safe insulated tools.
Rated for 1000V insulation, ensuring worker safety in electrical applications
Features an optimally Compact design for superior accessibility in tight spaces
Manufactured from chrome vanadium steel for long-lasting durability
Equipped with a collar for enhanced electrical protection during use
Compatible for manual use as well as with standard ratchet spanners
Guarantee provided without time limit under normal usage conditions
Related links
- SAM 1/4 in Drive 9 mm 6 Point Square VDE/1000V Approved, 40mm Overall Length
- SAM 1/4 in Drive 5 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- SAM 1/4 in Drive 13 mm 6 Point Square VDE/1000V Approved, 42mm Overall Length
- SAM 1/4 in Drive 14 mm 6 Point Square VDE/1000V Approved, 42mm Overall Length
- SAM 1/4 in Drive 6 mm 6 Point Square VDE/1000V Approved, 42mm Overall Length
- SAM 3/8 in Drive 7 mm Hexagon Square VDE/1000V Approved, 40mm Overall Length
- SAM 1/2 in Drive 8 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- SAM 3/8 in Drive 8 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
