SAM 1/4 in Drive 13 mm 6 Point Square VDE/1000V Approved, 42mm Overall Length
- RS Stock No.:
- 666-673
- Mfr. Part No.:
- ZRH-13
- Brand:
- SAM
Subtotal (1 unit)*
£14.12
(exc. VAT)
£16.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.12 |
*price indicative
- RS Stock No.:
- 666-673
- Mfr. Part No.:
- ZRH-13
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 13 mm | |
| Drive Size | 1/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | NF ISO 691 | |
| Overall Length | 42mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 13 mm | ||
Drive Size 1/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Standards/Approvals NF ISO 691 | ||
Overall Length 42mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Insulated 1/4 inch short socket is expertly designed for ultimate safety and accessibility. Crafted for manual use and compatible with standard ratchet spanners, this socket ensures that professionals can work confidently while minimising the risk of electric shock. With a collar that enhances electrical protection, it is an essential tool for those working in high-voltage environments. The socket is MADE from Durable chrome vanadium steel, providing strength and reliability while maintaining a Compact outer diameter, making it Ideal for tight spaces in installations. Supported by comprehensive standards and directives, this product combines safety and efficiency.
Designed for optimum accessibility with a small outer diameter
Compatible for manual use and standard ratchet spanners
Constructed from robust chrome vanadium steel for durability
Features a collar that enhances electrical protection
Meets stringent safety standards including NF ISO 691 and CEI 60900
Guarantee without time limit under normal operational conditions
Related links
- SAM 1/4 in Drive 14 mm 6 Point Square VDE/1000V Approved, 42mm Overall Length
- SAM 1/4 in Drive 6 mm 6 Point Square VDE/1000V Approved, 42mm Overall Length
- SAM 1/4 in Drive 11 mm 6 Point Hex VDE/1000V Approved, 42mm Overall Length
- SAM 1/2 in Drive 26 mm 6 Point Square Drive VDE/1000V Approved, 42mm Overall Length
- Knipex 3/8 in Drive 3/8 in 6 Point Square VDE/1000V Approved, 42mm Overall Length
- SAM 1/4 in Drive 9 mm 6 Point Square VDE/1000V Approved, 40mm Overall Length
- SAM 1/4 in Drive 5 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- SAM 1/4 in Drive 8 mm 6 Point Square VDE/1000V Approved, 40mm Overall Length
