SAM 1/4 in Drive 5 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- RS Stock No.:
- 666-995
- Mfr. Part No.:
- ZRH-5
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£12.08
(exc. VAT)
£14.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.08 |
*price indicative
- RS Stock No.:
- 666-995
- Mfr. Part No.:
- ZRH-5
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 5 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Overall Length | 41mm | |
| Standards/Approvals | NF ISO 691 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 5 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Overall Length 41mm | ||
Standards/Approvals NF ISO 691 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Insulated 1/4 inch short socket is engineered for professionals seeking safety and reliability in electrical applications. Designed to operate at 1000V, these sockets ensure optimum accessibility in tight spaces due to their smallest outer diameter. Built from chrome vanadium steel, they feature a collar that enhances electrical protection, making them suitable for both manual use and compatibility with standard ratchet spanners. Ideal for electricians and maintenance personnel, these sockets combine functionality with superior engineering, providing the peace of mind needed while working with live circuits.
Designed for manual use with added compatibility for ratchet spanners
Made from Durable chrome vanadium steel for enhanced longevity
Incorporates a collar to guarantee optimal electrical protection during use
Meets stringent standards including NF ISO 691 and CEI 60900
Lightweight at just 12g for easy handling and reduced user fatigue
Compact dimensions facilitate access to confined spaces while maintaining powerful performance
Guaranteed without time limit when used under normal conditions
Related links
- SAM 3/8 in Drive 8 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- SAM 3/8 in Drive 11 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- SAM 3/8 in Drive 10 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- SAM 3/8 in Drive 9 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- SAM 3/8 in Drive 12 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive 5 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive 4 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive 4.5 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
