Milwaukee 5-Piece 3/4 in Socket Set
- RS Stock No.:
- 858-670
- Mfr. Part No.:
- 4932498749
- Brand:
- Milwaukee
Subtotal (1 set)*
£59.99
(exc. VAT)
£71.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £59.99 |
*price indicative
- RS Stock No.:
- 858-670
- Mfr. Part No.:
- 4932498749
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Socket Set | |
| Drive Size | 3/4in | |
| Number of Pieces | 5 | |
| VDE/1000V Approved | No | |
| Socket Size | 27 → 36 mm | |
| Set Contents | safety ring | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Socket Set | ||
Drive Size 3/4in | ||
Number of Pieces 5 | ||
VDE/1000V Approved No | ||
Socket Size 27 → 36 mm | ||
Set Contents safety ring | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee 3/4 inch Socket Set offers a versatile collection of standard sockets designed for various applications, featuring an efficient arrangement to meet both professional and DIY needs efficiently.
Includes 5 sockets in sizes 27, 30, 32, 33, and 36 mm
Constructed with a safety ring for secure socket attachment
Housed in a blow moulded BMC for enhanced portability and protection
Ideal for diverse tasks, providing reliability across multiple uses
Pack quantity of 5 ensures a comprehensive toolset for users
Related links
- Milwaukee 5-Piece 3/4 in Socket Set
- Facom 5-Piece 3/8 in Standard Socket Set
- Teng Tools 10-Piece 3/4 in Socket Set
- Makita 1-Piece 3/4 in Socket Set
- Milwaukee 38-Piece 1/4 in Socket Set
- Milwaukee 25-Piece 1/4 in Socket Set
- Milwaukee 5-Piece Wood Set for Wood 4 mm Min
- Milwaukee 5-Piece Wood Set for Wood 35 mm Min
