Milwaukee 25-Piece 1/4 in Socket Set
- RS Stock No.:
- 861-958
- Mfr. Part No.:
- 4932499470
- Brand:
- Milwaukee
Subtotal (1 set)*
£38.33
(exc. VAT)
£46.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £38.33 |
*price indicative
- RS Stock No.:
- 861-958
- Mfr. Part No.:
- 4932499470
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 25 | |
| VDE/1000V Approved | No | |
| Socket Size | 6 → 13 mm | |
| Set Contents | T30 | |
| Drive Type | Ratchet | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 25 | ||
VDE/1000V Approved No | ||
Socket Size 6 → 13 mm | ||
Set Contents T30 | ||
Drive Type Ratchet | ||
RoHS Status: Exempt
The Milwaukee Compact ratchet set provides an efficient solution for comprehensive fastening tasks, featuring a Compact design compatible with Packout boxes and optimal for tight spaces.
90 ratcheting teeth ensure a minimal 4 ° arc swing for maximum efficiency in confined areas
Unique Four Flat Sides design prevents the set from rolling off surfaces
Includes an extensive range of ¼ inch drive sockets and impact duty bits tailored for diverse applications
Pack quantity is optimized for professional use, with items that meet heavy-duty impact requirements
Related links
- BETA 25-Piece 1/2 in Socket Set
- Milwaukee 38-Piece 1/4 in Socket Set
- HAZET 25-Piece 1/2 in Square Socket Set
- Bahco 25-Piece 1/4 in Hexagon Socket Set
- SAM 25-Piece 1/2 in 12 Point Socket Set
- SAM 25-Piece 1/2 in 6 Point Socket Set
- Facom 25-Piece 1/2 in 6 Point Socket Set
- Facom 25-Piece 1/2 in 12 Point Socket Set
