Milwaukee 5-Piece 3/4 in Socket Set
- RS Stock No.:
- 858-671
- Mfr. Part No.:
- 4932498750
- Brand:
- Milwaukee
Subtotal (1 set)*
£74.99
(exc. VAT)
£89.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £74.99 |
*price indicative
- RS Stock No.:
- 858-671
- Mfr. Part No.:
- 4932498750
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Socket Set | |
| Drive Size | 3/4in | |
| Number of Pieces | 5 | |
| VDE/1000V Approved | No | |
| Socket Size | 27 → 36 mm | |
| Set Contents | Safety Ring | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Socket Set | ||
Drive Size 3/4in | ||
Number of Pieces 5 | ||
VDE/1000V Approved No | ||
Socket Size 27 → 36 mm | ||
Set Contents Safety Ring | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee 3/4 inch Socket Set Deep - 5 pc offers a comprehensive solution for demanding assembly and repair tasks, ensuring convenience and accessibility with its thoughtful design.
Contains deep sockets in sizes 27, 30, 32, 33, and 36 mm
Includes a safety ring for enhanced security during use
Packaged in a blow-moulded BMC for easy storage and transport
Designed to meet professional standards for reliability and performance
Total pack quantity of 5 ensures you have the necessary tools on hand
