Wurth Elektronik 74889402450 Internal SMT Antenna, 4G (LTE), GPS, WiFi

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
238-9596
Mfr. Part No.:
74889402450
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

RF Protocols

4G (LTE), GPS, WiFi

Product Type

SMT Antenna

Internal/External

Internal

Antenna Physical Form

Chip

Bandwidth

2.5GHz

Maximum Operating Temperature

80°C

Minimum Frequency

2.4GHz

Gain

2.7dBi

Minimum Operating Temperature

-40°C

Maximum Frequency

2500MHz

Connection Type

Solder

Antenna Internal Construction

LTCC

Series

WE‑MCA

Antenna Mount Type

Surface

Standards/Approvals

AEC-Q200, IEC, JEDEC, REACH, RoHS

Number of Bands

1

COO (Country of Origin):
CN
The Wurth Elektronik WE-MCA is a SMT mount multilayer chip antenna with a frequency range between 2400-2500 MHz, impedance of 50Ω and Peak gain of 2.7 dBi. It is used in application such as home RF/smart home, WLAN/WiFi, GPS/GNSS, Cellular Communication, 4G/LTE, etc.

Extremely low profile

Omni-directional radiation pattern

Excellent size to performance ratio

Smallest form factor in the industry

Less ground clearance

Operating temperature ranging between -40 °C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy