2J Antenna 2JE18 Chip SMT Antenna, 4G (LTE)

Discontinued
RS Stock No.:
204-7539
Mfr. Part No.:
2JE18
Brand:
2J Antenna
Find similar products by selecting one or more attributes.
Select all

Brand

2J Antenna

RF Protocols

4G (LTE)

Gain

4.2dBi

Physical Form

Chip

Dimensions

40 x 7 x 3mm

Height

3mm

Length

40mm

Width

7mm

COO (Country of Origin):
SK
The 2J Antenna 4G LTE/3G/2G High Performance Compact Size Fiberglass Antenna with Surface Mount Fiberglass and Omni-Directional radiation pattern. It works with 25W input power.

Ground plane independent
-40°C to +85°C operating temperature
50Ohms impedance

Related links