KYOCERA AVX Internal SMT Antenna
- RS Stock No.:
- 202-4221
- Mfr. Part No.:
- 1004795
- Brand:
- KYOCERA AVX
Subtotal (1 pack of 5 units)*
£13.56
(exc. VAT)
£16.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 355 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £2.712 | £13.56 |
*price indicative
- RS Stock No.:
- 202-4221
- Mfr. Part No.:
- 1004795
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Internal/External | Internal | |
| Product Type | SMT Antenna | |
| Antenna Physical Form | Embedded LTE antenna | |
| Maximum Operating Temperature | 85°C | |
| Minimum Frequency | 600MHz | |
| Gain | 1.7dBi | |
| Minimum Operating Temperature | -40°C | |
| Maximum Frequency | 2700MHz | |
| Antenna Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Internal/External Internal | ||
Product Type SMT Antenna | ||
Antenna Physical Form Embedded LTE antenna | ||
Maximum Operating Temperature 85°C | ||
Minimum Frequency 600MHz | ||
Gain 1.7dBi | ||
Minimum Operating Temperature -40°C | ||
Maximum Frequency 2700MHz | ||
Antenna Mount Type Surface | ||
Standards/Approvals RoHS | ||
Number of Bands 3 | ||
- COO (Country of Origin):
- CN
The AVX universal broadband FR4 embedded LTE / LPWA antenna utilize IMD technology, which offers a reduced electrical footprint on any circuit board and independent tuning capabilities for performance optimization.
High performance LTE in small form factor
Comply with latest RoHS requirements
Related links
- KYOCERA AVX Internal SMT Antenna WLAN, WiFi
- KYOCERA AVX 1004795 Internal SMT Antenna
- KYOCERA AVX 1001388 Internal SMT Antenna WLAN, WiFi
- Wurth Elektronik Internal SMT Antenna
- Wurth Elektronik 74889302450 Internal SMT Antenna
- CTi Internal SMT Antenna
- Molex 206649-0001 Internal SMT Antenna
- CTi CTI-AMMAP003 Internal SMT Antenna
