KYOCERA AVX P522304 PCB SMT Antenna, 4G (LTE)
- RS Stock No.:
- 202-4229
- Mfr. Part No.:
- P522304
- Brand:
- KYOCERA AVX
Subtotal (1 pack of 5 units)*
£14.20
(exc. VAT)
£17.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,035 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £2.84 | £14.20 |
*price indicative
- RS Stock No.:
- 202-4229
- Mfr. Part No.:
- P522304
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| RF Protocols | 4G (LTE) | |
| Gain | 0.7dBi | |
| Physical Form | PCB | |
| Dimensions | 35 x 9 x 3.2mm | |
| Height | 3.2mm | |
| Length | 35mm | |
| Width | 9mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
RF Protocols 4G (LTE) | ||
Gain 0.7dBi | ||
Physical Form PCB | ||
Dimensions 35 x 9 x 3.2mm | ||
Height 3.2mm | ||
Length 35mm | ||
Width 9mm | ||
- COO (Country of Origin):
- CN
The AVX Broadband FR4 embedded cellular antenna utilizes isolated magnetic dipole™ (IMD) technology which address the challenges facing todays product designers. IMDs high performance and isolation characteristics offer better connectivity and minimal interference.
Versatile antenna
Latest RoHS version compliant
Latest RoHS version compliant
Related links
- KYOCERA AVX P522304 PCB SMT Antenna, 4G (LTE)
- KYOCERA AVX LSP69001299TR PCB SMT Antenna, 4G (LTE)
- KYOCERA AVX 1004795 PCB SMT Antenna, 4G (LTE)
- KYOCERA AVX 1004796 PCB SMT Antenna, 4G (LTE)
- 2J Antenna 2JE18 Chip SMT Antenna, 4G (LTE)
- Wurth Elektronik 74889102450 Internal Chip SMT Antenna GPS, WiFi
- Wurth Elektronik 74889502450 Internal Chip SMT Antenna GPS, WiFi
- Wurth Elektronik 74889302450 Internal Chip SMT Antenna GPS, WiFi
