KYOCERA AVX LSP69001299TR PCB SMT Antenna, 4G (LTE)
- RS Stock No.:
- 202-4234
- Mfr. Part No.:
- LSP69001299TR
- Brand:
- KYOCERA AVX
Bulk discount available
Subtotal (1 reel of 1120 units)*
£1,750.56
(exc. VAT)
£2,101.12
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
|---|---|---|
| 1120 - 1120 | £1.563 | £1,750.56 |
| 2240 - 4480 | £1.523 | £1,705.76 |
| 5600 + | £1.485 | £1,663.20 |
*price indicative
- RS Stock No.:
- 202-4234
- Mfr. Part No.:
- LSP69001299TR
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| RF Protocols | 4G (LTE) | |
| Physical Form | PCB | |
| Gain | <-2 dBi, <1.2dBi | |
| Dimensions | 35 x 9 x 3.2mm | |
| Height | 3.2mm | |
| Length | 35mm | |
| Width | 9mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
RF Protocols 4G (LTE) | ||
Physical Form PCB | ||
Gain <-2 dBi, <1.2dBi | ||
Dimensions 35 x 9 x 3.2mm | ||
Height 3.2mm | ||
Length 35mm | ||
Width 9mm | ||
- COO (Country of Origin):
- CN
The AVX LTE Cat-M1 / NB-IoT antenna provide high performance. They require a smaller design keep-out area and carries lower program development risk.
Superior network coverage
RoHS Compliant
RoHS Compliant
Related links
- KYOCERA AVX LSP69001299TR PCB SMT Antenna, 4G (LTE)
- KYOCERA AVX 1004795 PCB SMT Antenna, 4G (LTE)
- KYOCERA AVX P522304 PCB SMT Antenna, 4G (LTE)
- KYOCERA AVX 1004796 PCB SMT Antenna, 4G (LTE)
- 2J Antenna 2JE18 Chip SMT Antenna, 4G (LTE)
- Wurth Elektronik 74889102450 Internal Chip SMT Antenna GPS, WiFi
- Wurth Elektronik 74889502450 Internal Chip SMT Antenna GPS, WiFi
- Wurth Elektronik 74889302450 Internal Chip SMT Antenna GPS, WiFi
