KYOCERA AVX LSP69001299TR PCB SMT Antenna, 4G (LTE)

Subtotal (1 pack of 5 units)*

£14.20

(exc. VAT)

£17.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,105 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£2.84£14.20

*price indicative

RS Stock No.:
202-4235
Mfr. Part No.:
LSP69001299TR
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

RF Protocols

4G (LTE)

Physical Form

PCB

Gain

<-2 dBi, <1.2dBi

Dimensions

35 x 9 x 3.2mm

Height

3.2mm

Length

35mm

Width

9mm

COO (Country of Origin):
CN
The AVX LTE Cat-M1 / NB-IoT antenna provide high performance. They require a smaller design keep-out area and carries lower program development risk.

Superior network coverage
RoHS Compliant

Related links