Abracon Internal SMT Antenna, WiFi
- RS Stock No.:
- 232-7260
- Mfr. Part No.:
- AMCA31-2R450G-S1F-T3
- Brand:
- Abracon
Subtotal (1 reel of 3000 units)*
£348.00
(exc. VAT)
£417.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3,000 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.116 | £348.00 |
*price indicative
- RS Stock No.:
- 232-7260
- Mfr. Part No.:
- AMCA31-2R450G-S1F-T3
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | SMT Antenna | |
| RF Protocols | WiFi | |
| Internal/External | Internal | |
| Antenna Physical Form | Chip | |
| Maximum Operating Temperature | 85°C | |
| Bandwidth | 10MHz | |
| Minimum Frequency | 2400MHz | |
| Gain | 0.5dBi | |
| Minimum Operating Temperature | -40°C | |
| Connection Type | Antenna Feed | |
| Maximum Frequency | 2.45GHz | |
| Series | ASE | |
| Standards/Approvals | RoHS, ISO 9001 | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type SMT Antenna | ||
RF Protocols WiFi | ||
Internal/External Internal | ||
Antenna Physical Form Chip | ||
Maximum Operating Temperature 85°C | ||
Bandwidth 10MHz | ||
Minimum Frequency 2400MHz | ||
Gain 0.5dBi | ||
Minimum Operating Temperature -40°C | ||
Connection Type Antenna Feed | ||
Maximum Frequency 2.45GHz | ||
Series ASE | ||
Standards/Approvals RoHS, ISO 9001 | ||
Number of Bands 1 | ||
The Abracon ASE series of surface mount WLAN / Bluetooth chip antenna (2450MHz) has bandwidth 100MHz.
2450MHz, Bandwidth ≥90MHz
Suitable for RoHS compliant reflow
Gain 0.5dBi (Peak) / -1dBi (Average)
VSWR <2:1
Small size – 3.2 x 1.6 x 1.2mm (0.125 x 0.62 x 0.047 inch)
Non Ground Mounting type.
Power Handling 3W Max
Matched to 50 Ohm.
Related links
- Abracon AMCA31-2R450G-S1F-T3 Internal SMT Antenna, WiFi
- Abracon PCB WiFi Antenna WiFi
- Abracon AMCA31-101-2R450G-S1F-T3 PCB WiFi Antenna WiFi
- Abracon ACAG0801-2450-T Internal SMT Antenna Bluetooth (BLE)
- Abracon Internal SMT Antenna, Ultra Wideband (UWB)
- Wurth Elektronik 74889402450 Internal SMT Antenna GPS, WiFi
- Abracon ACG0806U Internal SMT Antenna, Ultra Wideband (UWB)
- KYOCERA AVX 1001388 Internal SMT Antenna WLAN, WiFi
