KYOCERA AVX M830520 Chip SMT Antenna, WiFi (Dual Band)
- RS Stock No.:
- 202-4201
- Mfr. Part No.:
- M830520
- Brand:
- KYOCERA AVX
Subtotal (1 reel of 1000 units)*
£873.00
(exc. VAT)
£1,048.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,000 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.873 | £873.00 |
*price indicative
- RS Stock No.:
- 202-4201
- Mfr. Part No.:
- M830520
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| RF Protocols | WiFi (Dual Band) | |
| Gain | 1 dBi, 2.6dBi | |
| Physical Form | Chip | |
| Dimensions | 8 x 3 x 1.3mm | |
| Height | 1.3mm | |
| Length | 8mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
RF Protocols WiFi (Dual Band) | ||
Gain 1 dBi, 2.6dBi | ||
Physical Form Chip | ||
Dimensions 8 x 3 x 1.3mm | ||
Height 1.3mm | ||
Length 8mm | ||
Width 3mm | ||
- COO (Country of Origin):
- KR
The AVX WLAN / BT / ZigBee embedded ceramic antenna is from a series of ceramic isolated magnetic dipole™ (IMD) antennas deliver on the key needs of device designers for higher functionality and performance in smaller/thinner designs.
Superior RF field containment
Comply with latest RoHS requirements
Comply with latest RoHS requirements
Related links
- KYOCERA AVX M830520 Chip SMT Antenna, WiFi (Dual Band)
- Molex 206514-0001 Chip SMT Antenna, WiFi (Dual Band)
- Molex 211964-0001 Chip SMT Antenna, WiFi (Dual Band)
- Abracon ACAG0301-24505500-T Chip SMT Antenna, WiFi (Dual Band)
- KYOCERA AVX M620720 Chip SMT Antenna, WiFi
- KYOCERA AVX M310220 Chip SMT Antenna, WiFi
- Abracon AMCA31-2R450G-S1F-T3 Chip SMT Antenna, WiFi
- KYOCERA AVX 1001013 PCB SMT Antenna, WiFi
