KYOCERA AVX M620720 Chip SMT Antenna, WiFi

Bulk discount available

Subtotal (1 pack of 10 units)*

£13.49

(exc. VAT)

£16.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 460 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£1.349£13.49
50 - 90£1.255£12.55
100 - 240£1.171£11.71
250 - 490£1.102£11.02
500 +£1.059£10.59

*price indicative

RS Stock No.:
202-4196
Mfr. Part No.:
M620720
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

RF Protocols

WiFi

Physical Form

Chip

Gain

1.7dBi

Dimensions

6 x 2 x 1.08mm

Height

1.08mm

Length

6mm

Width

2mm

COO (Country of Origin):
KR
The AVX ISM 868 & 915 MHz embedded ceramic antenna is from a series of ceramic isolated magnetic dipole™ (IMD) antennas deliver on the key needs of device designers for higher functionality and performance in smaller/thinner designs.

Superior RF field containment
Quicker time to market

Related links