KYOCERA AVX M310220 Chip SMT Antenna, WiFi

Bulk discount available

Subtotal (1 reel of 1000 units)*

£560.00

(exc. VAT)

£670.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 - 1000£0.56£560.00
2000 - 4000£0.545£545.00
5000 - 9000£0.531£531.00
10000 +£0.518£518.00

*price indicative

RS Stock No.:
202-4191
Mfr. Part No.:
M310220
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

RF Protocols

WiFi

Physical Form

Chip

Gain

1.7dBi

Dimensions

3 x 1.50 x 1.08mm

Height

1.08mm

Length

3mm

Width

1.50mm

COO (Country of Origin):
KR
The AVX Wi-Fi / BT / ZigBee ceramic antennas is from a series of ceramic isolated magnetic dipole™ (IMD) antennas deliver on the key needs of device designers for higher functionality and performance in smaller/thinner designs.

Superior RF field containment
Quicker time to market

Related links