KYOCERA AVX M310220 Chip SMT Antenna, WiFi

Subtotal (1 pack of 10 units)*

£5.02

(exc. VAT)

£6.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
10 +£0.502£5.02

*price indicative

RS Stock No.:
202-4192
Mfr. Part No.:
M310220
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

RF Protocols

WiFi

Gain

1.7dBi

Physical Form

Chip

Dimensions

3 x 1.50 x 1.08mm

Height

1.08mm

Length

3mm

Width

1.50mm

COO (Country of Origin):
KR
The AVX Wi-Fi / BT / ZigBee ceramic antennas is from a series of ceramic isolated magnetic dipole™ (IMD) antennas deliver on the key needs of device designers for higher functionality and performance in smaller/thinner designs.

Superior RF field containment
Quicker time to market

Related links