KYOCERA AVX M620720 Chip SMT Antenna, WiFi
- RS Stock No.:
- 202-4195
- Mfr. Part No.:
- M620720
- Brand:
- KYOCERA AVX
Subtotal (1 reel of 1000 units)*
£811.00
(exc. VAT)
£973.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.811 | £811.00 |
*price indicative
- RS Stock No.:
- 202-4195
- Mfr. Part No.:
- M620720
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| RF Protocols | WiFi | |
| Gain | 1.7dBi | |
| Physical Form | Chip | |
| Dimensions | 6 x 2 x 1.08mm | |
| Height | 1.08mm | |
| Length | 6mm | |
| Width | 2mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
RF Protocols WiFi | ||
Gain 1.7dBi | ||
Physical Form Chip | ||
Dimensions 6 x 2 x 1.08mm | ||
Height 1.08mm | ||
Length 6mm | ||
Width 2mm | ||
- COO (Country of Origin):
- KR
The AVX ISM 868 & 915 MHz embedded ceramic antenna is from a series of ceramic isolated magnetic dipole™ (IMD) antennas deliver on the key needs of device designers for higher functionality and performance in smaller/thinner designs.
Superior RF field containment
Quicker time to market
Quicker time to market
Related links
- KYOCERA AVX M620720 Chip SMT Antenna, WiFi
- KYOCERA AVX M310220 Chip SMT Antenna, WiFi
- KYOCERA AVX M830520 Chip SMT Antenna, WiFi (Dual Band)
- Abracon AMCA31-2R450G-S1F-T3 Chip SMT Antenna, WiFi
- KYOCERA AVX 1001013 PCB SMT Antenna, WiFi
- KYOCERA AVX 1002295 Stamped Metal SMT Antenna, WiFi
- Molex 206514-0001 Chip SMT Antenna, WiFi (Dual Band)
- Molex 211964-0001 Chip SMT Antenna, WiFi (Dual Band)
