KYOCERA AVX 1002295 Stamped Metal SMT Antenna, WiFi
- RS Stock No.:
- 202-4181
- Mfr. Part No.:
- 1002295
- Brand:
- KYOCERA AVX
Subtotal (1 pack of 10 units)*
£10.16
(exc. VAT)
£12.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5,550 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £1.016 | £10.16 |
*price indicative
- RS Stock No.:
- 202-4181
- Mfr. Part No.:
- 1002295
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| RF Protocols | WiFi | |
| Gain | 4.4dBi | |
| Physical Form | Stamped Metal | |
| Dimensions | 16.1 x 15.7 x 10.55mm | |
| Height | 10.55mm | |
| Length | 16.1mm | |
| Width | 15.7mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
RF Protocols WiFi | ||
Gain 4.4dBi | ||
Physical Form Stamped Metal | ||
Dimensions 16.1 x 15.7 x 10.55mm | ||
Height 10.55mm | ||
Length 16.1mm | ||
Width 15.7mm | ||
- COO (Country of Origin):
- CN
The AVX Wi-Fi / BT single band stamped metal embedded antenna is designed for WLAN MIMO enabled devices including routers, media players, and other mobile communications devices.
Superior RF field containment
Quicker time to market
Quicker time to market
Related links
- KYOCERA AVX 1002295 Stamped Metal SMT Antenna, WiFi
- KYOCERA AVX 1001388 Stamped Metal SMT Antenna
- KYOCERA AVX 1002427 Stamped Metal SMT Antenna, ISM Band
- TE Connectivity 1513381-1 External Stamped Metal SMT Antenna, 5G
- KYOCERA AVX M620720 Chip SMT Antenna, WiFi
- KYOCERA AVX 1001013 PCB SMT Antenna, WiFi
- KYOCERA AVX M310220 Chip SMT Antenna, WiFi
- KYOCERA AVX M830520 Chip SMT Antenna, WiFi (Dual Band)
